CSR13E107KR
vs
T140C107K020ATTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-39003/01
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.01 mA
0.012 mA
Manufacturer Series
CSR13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Surface Mount
NO
NO
Tan Delta
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
ECCN Code
EAR99
JESD-609 Code
e0
Packing Method
TR, 12 INCH
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CSR13E107KR with alternatives
Compare T140C107K020ATTR with alternatives