CSR13E107KP
vs
M39003/09-3051H/PR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance |
|
100 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Diameter |
|
8.92 mm
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
75 mΩ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.01 mA
|
Length |
|
19.96 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
20 V
|
Reference Standard |
|
MIL-PRF-39003/09
|
Ripple Current |
|
3300 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.08
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CSR13E107KP with alternatives
Compare M39003/09-3051H/PR with alternatives