CSR13E107JM vs M39003/017102E feature comparison

CSR13E107JM Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/017102E KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
JESD-609 Code e0
Leakage Current 0.01 mA
Reference Standard MIL-PRF-39003
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)

Compare CSR13E107JM with alternatives

Compare M39003/017102E with alternatives