CSR13E106KS vs M39003/012766H feature comparison

CSR13E106KS Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/012766H KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.001 mA
Length 12.04 mm 12.04 mm
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series CSR13
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 2 1
JESD-609 Code e0
Reference Standard MIL-PRF-39003
Terminal Finish Tin/Lead (Sn/Pb)

Compare CSR13E106KS with alternatives

Compare M39003/012766H with alternatives