CSR13D226JR vs T212B226J015MS7200 feature comparison

CSR13D226JR Cornell Dubilier Electronics Inc

Buy Now Datasheet

T212B226J015MS7200 KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Package Description ,
Samacsys Manufacturer KEMET
JESD-609 Code e0
Leakage Current 0.002 mA
Reference Standard MIL-PRF-39003
Tan Delta 0.06
Terminal Finish TIN LEAD

Compare CSR13D226JR with alternatives

Compare T212B226J015MS7200 with alternatives