CSR13C475KP vs T212A475K010BS4251 feature comparison

CSR13C475KP Defense Logistics Agency

Buy Now Datasheet

T212A475K010BS4251 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0004 mA 0.0004 mA
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 3 1
ECCN Code EAR99
Diameter 3.43 mm
JESD-609 Code e0
Length 7.26 mm
Package Style Axial
Packing Method BULK
Reference Standard MIL-PRF-39003
Terminal Finish Tin/Lead (Sn60Pb40)

Compare T212A475K010BS4251 with alternatives