CSR137187 vs M39003/01-2832/TR feature comparison

CSR137187 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-2832/TR Vishay Sprague

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown unknown
Capacitance 0.56 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-39003/01
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.21.0020

Compare CSR137187 with alternatives