CSR136380 vs CSR13J155KS feature comparison

CSR136380 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR13J155KS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.04 mm 12.04 mm
Manufacturer Series CSR13 CSR13
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01
Series CSR13 CSR13
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Leakage Current 0.0007 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.03
Terminal Shape WIRE

Compare CSR136380 with alternatives

Compare CSR13J155KS with alternatives