CSR136114 vs T212D276K035MS4252 feature comparison

CSR136114 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T212D276K035MS4252 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Leakage Current 0.0045 mA
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn60Pb40)

Compare CSR136114 with alternatives

Compare T212D276K035MS4252 with alternatives