CSR132708 vs T110B155K100AT7442 feature comparison

CSR132708 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T110B155K100AT7442 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.04 mm 12.04 mm
Manufacturer Series CSR13
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01
Series CSR13
Base Number Matches 1 1
ECCN Code EAR99
ESR 4000 mΩ
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare CSR132708 with alternatives

Compare T110B155K100AT7442 with alternatives