CSR132526 vs M39003/01-8078H feature comparison

CSR132526 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-8078H Vishay Sprague

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003/01
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e0
Leakage Current 0.0015 mA
Package Shape TUBULAR PACKAGE
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)

Compare CSR132526 with alternatives

Compare M39003/01-8078H with alternatives