CSR132352
vs
M39003/01-2592
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
0.56 µF
|
0.56 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
3.43 mm
|
3.43 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Length |
7.26 mm
|
7.26 mm
|
Manufacturer Series |
CSR13
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-C-39003/01
|
MIL-PRF-39003/01
|
Series |
CSR13
|
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.0003 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.02
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CSR132352 with alternatives
Compare M39003/01-2592 with alternatives