CSR132301 vs T262D107K020SS7442 feature comparison

CSR132301 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T262D107K020SS7442 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Manufacturer Series CSR13
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/01
Series CSR13
Base Number Matches 1 1
ESR 75 mΩ
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CSR132301 with alternatives

Compare T262D107K020SS7442 with alternatives