CSR132269
vs
M39003/01-2269
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
unknown
compliant
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Length
7.26 mm
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39003/01
MIL-C-39003/01
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
5
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8532.21.00.20
Leakage Current
0.0004 mA
Manufacturer Series
M39003/01
Package Shape
TUBULAR PACKAGE
Series
CSR13
Tan Delta
0.04
Compare CSR132269 with alternatives
Compare M39003/01-2269 with alternatives