CSR09C106KD vs CTS23A10UF+/-10%10V feature comparison

CSR09C106KD KEMET Corporation

Buy Now Datasheet

CTS23A10UF+/-10%10V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39003
Ripple Current 134 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Tan Delta 0.06

Compare CSR09C106KD with alternatives

Compare CTS23A10UF+/-10%10V with alternatives