CSPU877DBVG8
vs
ICS98ULPA877AHILF-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
CABGA
|
|
Package Description |
GREEN, VFBGA-52
|
LFBGA, BGA52,6X10,25
|
Pin Count |
52
|
|
Manufacturer Package Code |
BVG52
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
877
|
98ULPA
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
R-XBGA-B52
|
R-PBGA-B52
|
JESD-609 Code |
e1
|
e1
|
Length |
7 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.009 A
|
0.009 A
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
52
|
Number of True Outputs |
10
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
LFBGA
|
Package Equivalence Code |
BGA52,6X10,25
|
BGA52,6X10,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.04 ns
|
0.04 ns
|
Seated Height-Max |
1.05 mm
|
1.31 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.5 mm
|
4.5 mm
|
fmax-Min |
340 MHz
|
410 MHz
|
Base Number Matches |
1
|
2
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare CSPU877DBVG8 with alternatives
Compare ICS98ULPA877AHILF-T with alternatives