CSPU877DBVG vs CSPU877DBVG8 feature comparison

CSPU877DBVG Integrated Device Technology Inc

Buy Now Datasheet

CSPU877DBVG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA CABGA
Package Description GREEN, VFBGA-52 GREEN, VFBGA-52
Pin Count 52 52
Manufacturer Package Code BVG52 BVG52
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 877 877
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-XBGA-B52 R-XBGA-B52
JESD-609 Code e1 e1
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.009 A 0.009 A
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 52
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TFBGA TFBGA
Package Equivalence Code BGA52,6X10,25 BGA52,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.04 ns
Seated Height-Max 1.05 mm 1.05 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.5 mm 4.5 mm
fmax-Min 340 MHz 340 MHz
Base Number Matches 2 1

Compare CSPU877DBVG with alternatives

Compare CSPU877DBVG8 with alternatives