CSCC211-0302B001C1AF vs CLM-103-02-H-D-A feature comparison

CSCC211-0302B001C1AF Greenconn Corp

Buy Now Datasheet

CLM-103-02-H-D-A Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GREENCONN CORP SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TOP ENTRY LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (30)
Contact Finish Termination GOLD FLASH Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Contact Material PHOSPHOR BRONZE

Compare CSCC211-0302B001C1AF with alternatives

Compare CLM-103-02-H-D-A with alternatives