CSC10A01270RGEK vs 4610X-101-271LF feature comparison

CSC10A01270RGEK Vishay Dale

Buy Now Datasheet

4610X-101-271LF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description SIP, 9910 SIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Construction Rectangular Epoxy Resin
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 270 Ω 270 Ω
JESD-609 Code e3 e1
Lead Length 3.3 mm 3.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 8.89 mm
Package Length 25.15 mm 25.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.2 W 1.25 W
Rated Temperature 70 °C 70 °C
Resistance 270 Ω 270 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 270 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Bourns
Lead Spacing 2.54 mm

Compare CSC10A01270RGEK with alternatives

Compare 4610X-101-271LF with alternatives