CSC10A0122K0GEJ
vs
CSC10A0122K0GDA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, ROHS COMPLIANT
,
Reach Compliance Code
unknown
compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Rectangular
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
22000 Ω
22000 Ω
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.15 mm
25.15 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.49 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
1.25 W
1.25 W
Rated Temperature
70 °C
70 °C
Resistance
22000 Ω
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22000 Ω
22000 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.50
Compare CSC10A0122K0GEJ with alternatives
Compare CSC10A0122K0GDA with alternatives