CSC10A01101G vs 4610X-AP1-101LF feature comparison

CSC10A01101G Vishay Dale

Buy Now Datasheet

4610X-AP1-101LF Bourns Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description , SIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Construction Rectangular Epoxy Resin
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 100 Ω 100 Ω
JESD-609 Code e0 e1
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 8.89 mm
Package Length 25.15 mm 25.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Rated Power Dissipation (P) 1.25 W 1.25 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Lead Length 3.3 mm
Packing Method AMMO PACK

Compare CSC10A01101G with alternatives

Compare 4610X-AP1-101LF with alternatives