CSC08A03680RGEK
vs
77083682
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CTS CORP
Package Description
CHIP
SIP
Reach Compliance Code
unknown
compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Rectangular
Element Power Dissipation
0.3 W
0.3 W
First Element Resistance
680 Ω
6800 Ω
JESD-609 Code
e3
e0
Lead Length
3.3 mm
3.43 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
20.07 mm
20.27 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.41 mm
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
0.3 W
1.32 W
Rated Temperature
70 °C
25 °C
Resistance
680 Ω
6800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
680 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.21.00.50
Lead Spacing
2.54 mm
Size Code
8010
Compare CSC08A03680RGEK with alternatives
Compare 77083682 with alternatives