CSC08A03100KGPA vs 4608X-102-104LF feature comparison

CSC08A03100KGPA Vishay Intertechnologies

Buy Now Datasheet

4608X-102-104LF Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description CHIP SIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Factory Lead Time 10 Weeks 16 Weeks, 3 Days
Samacsys Manufacturer Vishay Bourns
Construction Rectangular Epoxy Resin
Element Power Dissipation 0.3 W 0.3 W
First Element Resistance 100000 Ω 100000 Ω
JESD-609 Code e0 e1
Lead Length 3.3 mm 3.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 8.89 mm
Package Length 20.07 mm 20.27 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.3 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape WIRE FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.50
Lead Spacing 2.54 mm
Size Code 8010

Compare CSC08A03100KGPA with alternatives

Compare 4608X-102-104LF with alternatives