CSC08A013K30GPA
vs
CSC08A0133K0GEK
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
SIP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
10 Weeks
10 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Rectangular
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
3300 Ω
33000 Ω
JESD-609 Code
e0
e3
Lead Length
3.3 mm
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
7
7
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
20.07 mm
20.07 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.49 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Resistance
3300 Ω
33000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3300 Ω
33000 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare CSC08A013K30GPA with alternatives
Compare CSC08A0133K0GEK with alternatives