CS8900A-IQ3Z
vs
CS8900A-IQ3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1930193
1930193
Ihs Manufacturer
CIRRUS LOGIC INC
CIRRUS LOGIC INC
Part Package Code
QFP
QFP
Package Description
LEAD FREE, MS-026, LQFP-100
MS-026, LQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
696
499.175
CO2e (mg)
8379.84
6010.067
Samacsys Description
Crystal LAN? Ethernet Controller
Samacsys Manufacturer
Cirrus Logic
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-07-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Address Bus Width
20
20
Boundary Scan
YES
YES
Bus Compatibility
ISA
ISA
Clock Frequency-Max
20 MHz
20 MHz
Communication Protocol
ASYNC, BIT; ETHERNET
ASYNC, BIT; ETHERNET
Data Encoding/Decoding Method
NRZ; BIPH-LEVEL (MANCHESTER)
NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
1.25 MBps
1.25 MBps
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
2
2
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
1
2
Supply Current-Max
55 mA
Compare CS8900A-IQ3Z with alternatives
Compare CS8900A-IQ3 with alternatives