CS8416-CSZ
vs
CS8416-CS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
CIRRUS LOGIC INC
Part Package Code
SOIC
SOIC
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Cirrus Logic
Additional Feature
ALSO REQUIRES 3.13V TO 5.25V SUPPLY
IT ALSO REQUIRES 3.13V TO 5.25V SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.46 V
3.46 V
Supply Voltage-Min (Vsup)
3.13 V
3.13 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Package Description
0.300 INCH, SOIC-28
Compare CS8416-CSZ with alternatives
Compare CS8416-CS with alternatives