CS82C54-1096 vs CA82C54-8IN feature comparison

CS82C54-1096 Intersil Corporation

Buy Now Datasheet

CA82C54-8IN Tundra Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TUNDRA SEMICONDUCTOR CORP
Package Description LCC-28 QCCJ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 10 MHz 8 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.4935 mm
Moisture Sensitivity Level 1
Number of Bits 16 16
Number of Terminals 28 28
Number of Timers 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.4935 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 1 1

Compare CS82C54-1096 with alternatives

Compare CA82C54-8IN with alternatives