CS82C54
vs
KS82C54-8IL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
6 PROGRAMMABLE MODES
Clock Frequency-Max
8 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
Number of Bits
16
16
Number of Terminals
28
28
Number of Timers
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
TIMER, PROGRAMMABLE
Base Number Matches
5
1
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
Length
11.4808 mm
Seated Height-Max
4.572 mm
Supply Current-Max
20 mA
Terminal Pitch
1.27 mm
Width
11.4808 mm
Compare CS82C54 with alternatives
Compare KS82C54-8IL with alternatives