CS62180B-IL vs DS2180AQN/T&R feature comparison

CS62180B-IL Rochester Electronics LLC

Buy Now Datasheet

DS2180AQN/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown compliant
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.5862 mm 16.585 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 16.585 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Supply Current-Max 10 mA

Compare DS2180AQN/T&R with alternatives