CS61577-IL1Z
vs
LXT304APC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CIRRUS LOGIC INC
CORTINA SYSTEMS INC
Part Package Code
QLCC
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-28
QCCJ,
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Carrier Type
CEPT PCM-30/E-1
Carrier Type (2)
T-1(DS1)
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.51 mm
11.5062 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.51 mm
11.5062 mm
Base Number Matches
2
4
Technology
CMOS
Compare CS61577-IL1Z with alternatives
Compare LXT304APC with alternatives