CS5501-AS
vs
AD7701AR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
ANALOG DEVICES INC
Package Description
SOIC-20
MS-013AC, SOIC-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.5 V
2.5 V
Analog Input Voltage-Min
-5.5 V
-2.5 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.003%
0.003%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY, OFFSET BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.004 MHz
0.016 MHz
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
20
Manufacturer Package Code
RW-20
Length
12.8 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Width
7.5 mm
Compare CS5501-AS with alternatives
Compare AD7701AR with alternatives