CS5206-3GT3
vs
CS52015-3GSTR3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
CHERRY SEMICONDUCTOR CORP
Package Description
TO-220, 3 PIN
SOT-223, 3 PIN
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
1.4 V
Dropout Voltage1-Nom
1.3 V
1.05 V
Input Voltage Absolute-Max
17 V
7 V
Input Voltage-Max
10 V
7 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e0
e0
Line Regulation-Max
0.0066%
0.00066%
Load Regulation-Max
0.0132%
0.0013%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
6 A
1.5 A
Output Voltage1-Max
3.366 V
3.35 V
Output Voltage1-Min
3.234 V
3.25 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
1.5%
Base Number Matches
3
3
Packing Method
TR
Compare CS5206-3GT3 with alternatives