CS5206-3GDPR3 vs MIC5200-5.0BMT&R feature comparison

CS5206-3GDPR3 onsemi

Buy Now Datasheet

MIC5200-5.0BMT&R Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code D2PAK SOIC
Package Description TO-263, SMSIP3H,.55TB SOP,
Pin Count 3 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.4 V 0.35 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 17 V
Input Voltage-Max 10 V 26 V
JESD-30 Code R-PSSO-G3 R-PDSO-G8
JESD-609 Code e0 e0
Length 10.18 mm 4.93 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0132%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 6 A 0.1 A
Output Voltage1-Max 3.366 V 5.1 V
Output Voltage1-Min 3.234 V 4.9 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm 1.73 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 8.405 mm 3.94 mm
Base Number Matches 1 1
Input Voltage-Min 2.5 V
Operating Temperature TJ-Min -40 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare CS5206-3GDPR3 with alternatives

Compare MIC5200-5.0BMT&R with alternatives