CS5203A-3GT3
vs
SPX29300T-3.3-L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
SIPEX CORP
|
Package Description |
STRAIGHT, TO-220, 3 PIN
|
LEAD FREE, TO-263, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.15 V
|
0.7 V
|
Dropout Voltage1-Nom |
1.15 V
|
|
Input Voltage Absolute-Max |
17 V
|
|
Input Voltage-Max |
15 V
|
16 V
|
Input Voltage-Min |
4.8 V
|
4.3 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max |
0.0066%
|
|
Load Regulation-Max |
0.0132%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
|
Base Number Matches |
4
|
3
|
Length |
|
10.16 mm
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Code |
|
TO-263
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
9.017 mm
|
|
|
|