CS5203-1GDP3 vs TLV1117CDCYR feature comparison

CS5203-1GDP3 onsemi

Buy Now Datasheet

TLV1117CDCYR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code D2PAK SOT-223
Package Description TO-263, SMSIP3H,.55TB GREEN, PLASTIC, SOT-223, 4 PIN
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.15 V 1.2 V
Input-Output Voltage Differential-Max 5.75 V 13.75 V
Input-Output Voltage Differential-Min 2 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Length 10.18 mm 6.5 mm
Line Regulation-Max (%/V) 0.053 0.016
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 0.8 A
Output Voltage1-Max 5.5 V 13.7 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Width 8.405 mm 3.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 15 V
Input Voltage-Min 2.7 V
Operating Temperature TJ-Min
Packing Method TR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3.75%

Compare CS5203-1GDP3 with alternatives

Compare TLV1117CDCYR with alternatives