CS52015-3GDP3
vs
TC1107-3.0VUATR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
D2PAK
|
MSOP
|
Package Description |
D2PAK-3
|
TSSOP, TSSOP8,.19
|
Pin Count |
3
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.4 V
|
0.48 V
|
Dropout Voltage1-Nom |
1.05 V
|
0.27 V
|
Input Voltage Absolute-Max |
7 V
|
6.5 V
|
Input Voltage-Max |
7 V
|
6 V
|
Input Voltage-Min |
4.7 V
|
4 V
|
JESD-30 Code |
R-PSSO-G3
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
10.18 mm
|
3 mm
|
Line Regulation-Max |
0.0066%
|
0.0105%
|
Load Regulation-Max |
0.0132%
|
0.06%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1.5 A
|
0.3 A
|
Output Voltage1-Max |
3.35 V
|
3.075 V
|
Output Voltage1-Min |
3.25 V
|
2.925 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TSSOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.67 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1.5%
|
2.5%
|
Width |
8.405 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Operating Temperature TJ-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Screening Level |
|
TS 16949
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare CS52015-3GDP3 with alternatives
Compare TC1107-3.0VUATR with alternatives