CS52015-1GSTR3
vs
IRU1010CYPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOT-223
SOT-223
Package Description
SOT-223, 3 PIN
SOP,
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.3 V
Dropout Voltage1-Nom
1.05 V
Input-Output Voltage Differential-Max
5.75 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.3 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
6.5 mm
6.5025 mm
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
4
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
5.5 V
5.5 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.812 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.581 mm
Terminal Position
DUAL
DUAL
Width
3.5 mm
3.504 mm
Base Number Matches
1
1
Pbfree Code
Yes
Operating Temperature TJ-Min
Compare CS52015-1GSTR3 with alternatives
Compare IRU1010CYPBF with alternatives