CS5155HGDR16 vs IP1060AJ feature comparison

CS5155HGDR16 onsemi

Buy Now Datasheet

IP1060AJ TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR SEMELAB LTD
Part Package Code SOIC 16 LEAD DIP
Package Description SOP, DIP,
Pin Count 16 16
Manufacturer Package Code 751B-05
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature ALSO REQUIRES 5V TO 20V SUPPLY; CONSTANT OFF TIME CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 14 V 30 V
Input Voltage-Min 8 V 19 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 19.507 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 0.04 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 1000 kHz 100 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 3
Rohs Code No

Compare CS5155HGDR16 with alternatives

Compare IP1060AJ with alternatives