CS51414GDR8 vs L6902D013TR feature comparison

CS51414GDR8 onsemi

Buy Now Datasheet

L6902D013TR STMicroelectronics

Buy Now Datasheet
No
Obsolete Active
ON SEMICONDUCTOR STMICROELECTRONICS
SOIC-8 Narrow Body SOIC
SOP, SOP8,.25 SO-8
8 8
751-07
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
onsemi STMicroelectronics
CURRENT
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT/VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
40 V 36 V
4.5 V 8 V
R-PDSO-G8 R-PDSO-G8
e0
4.9 mm 4.9 mm
1 1
1 1
8 8
70 °C
3 A 3.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
235 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
YES YES
BUCK BUCK
594 kHz 287 kHz
COMMERCIAL
Tin/Lead (Sn/Pb) Tin (Sn) - immersion
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
3.9 mm 3.9 mm
2 1
Yes
16 Weeks, 5 Days
12 V
MOS

Compare CS51414GDR8 with alternatives

Compare L6902D013TR with alternatives