CS51414GD8 vs CS51414ED8G feature comparison

CS51414GD8 Cherry Semiconductor Corporation

Buy Now Datasheet

CS51414ED8G onsemi

Buy Now Datasheet
Obsolete Obsolete
CHERRY SEMICONDUCTOR CORP ON SEMICONDUCTOR
SOP, SOP, SOP8,.25
unknown compliant
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT/VOLTAGE-MODE CURRENT/VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
40 V 40 V
4.5 V 4.5 V
12 V
R-PDSO-G8 R-PDSO-G8
1 1
8 8
70 °C 85 °C
-40 °C
4 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
YES YES
BUCK BUCK
594 kHz 594 kHz
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
2 1
Yes
SOIC-8 Narrow Body
8
751-07
EAR99
8542.39.00.01
onsemi
CURRENT
e3
4.9 mm
1
SOP8,.25
260
1.75 mm
TIN
1.27 mm
30
3.9 mm

Compare CS51414GD8 with alternatives

Compare CS51414ED8G with alternatives