CS51413ED8 vs CS51031YDR8 feature comparison

CS51413ED8 Cherry Semiconductor Corporation

Buy Now Datasheet

CS51031YDR8 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP ONSEMI
Package Description SOP, SOIC-8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 16 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 594 kHz 240 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 751-07
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 4.9 mm
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CS51413ED8 with alternatives

Compare CS51031YDR8 with alternatives