CS51033YD8G vs LM2597HVMX-ADJ/NOPB feature comparison

CS51033YD8G Rochester Electronics LLC

Buy Now Datasheet

LM2597HVMX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, 0.150 INCH, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Input Voltage-Max 3.465 V 60 V
Input Voltage-Min 3.135 V 4.5 V
Input Voltage-Nom 3.3 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 240 kHz 173 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Package Equivalence Code SOP8,.25
Technology BIPOLAR

Compare CS51033YD8G with alternatives

Compare LM2597HVMX-ADJ/NOPB with alternatives