CS5016-KP32
vs
CS5016-KL16
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP40,.6
PLASTIC, LCC-44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
6.3 V
4.5 V
Analog Input Voltage-Min
-6.3 V
-4.5 V
Conversion Time-Max
32.5 µs
16.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0015%
0.0015%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
40
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Sample Rate
0.05 MHz
0.05 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Supply Current-Max
19 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
LCC
Pin Count
44
Length
16.5862 mm
Seated Height-Max
4.57 mm
Width
16.5862 mm
Compare CS5016-KP32 with alternatives
Compare CS5016-KL16 with alternatives