CS5016-KP16
vs
5962-8967602QX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
CRYSTAL SEMICONDUCTOR CORP
Package Description
DIP, DIP40,.6
CERAMIC, DIP-40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
6.3 V
4.5 V
Analog Input Voltage-Min
-6.3 V
-4.5 V
Conversion Time-Max
16.25 µs
16.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0015%
0.0015%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.05 MHz
0.05 MHz
Sample and Hold / Track and Hold
TRACK
Supply Current-Max
19 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare CS5016-KP16 with alternatives
Compare 5962-8967602QX with alternatives