CS5016-KL16
vs
CS5016-BP32
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CIRRUS LOGIC INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, DIP-40
Pin Count
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4.5 V
4.5 V
Analog Input Voltage-Min
-4.5 V
-4.5 V
Conversion Time-Max
16.25 µs
32.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
e0
Length
16.5862 mm
52.07 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
44
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Sample Rate
0.05 MHz
0.0265 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
Compare CS5016-KL16 with alternatives
Compare CS5016-BP32 with alternatives