CS5014-BL14 vs 5962-8967402QX feature comparison

CS5014-BL14 Crystal Semiconductor Corp

Buy Now Datasheet

5962-8967402QX Maxim Integrated Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description QCCJ, LDCC44,.7SQ DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Converter Type ADC SUBSYSTEM ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44 R-GDIP-T40
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.003% 0.0031%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 3 5
Part Package Code DIP
Pin Count 40
ECCN Code 3A001.A.2.C
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 14.25 µs
Length 52.32 mm
Sample Rate 0.056 MHz
Screening Level MIL-STD-883
Seated Height-Max 5.84 mm
Width 15.24 mm

Compare CS5014-BL14 with alternatives

Compare 5962-8967402QX with alternatives