CS4540X7R334KSB vs CS4540X7R334KPC feature comparison

CS4540X7R334KSB Quantic UTC

Buy Now Datasheet

CS4540X7R334KPC Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 4540 , 4540
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 11.4 mm 11.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 4540 4540
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare CS4540X7R334KSB with alternatives

Compare CS4540X7R334KPC with alternatives