CS4341-KS
vs
CS4341-CZZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
CIRRUS LOGIC INC
Package Description
SOIC-16
4.40 MM, LEAD FREE, MO-153, TSSOP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT
2'S COMPLEMENT BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Bits
24
24
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
16
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Cirrus Logic
Analog Output Voltage-Max
2.88 V
Analog Output Voltage-Min
1.62 V
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max
18 mA
Terminal Finish
MATTE TIN
Terminal Pitch
0.65 mm
Width
4.4 mm
Compare CS4341-KS with alternatives
Compare CS4341-CZZ with alternatives