CS4334KS vs CS4334-BS feature comparison

CS4334KS Crystal Semiconductor Corp

Buy Now Datasheet

CS4334-BS Cirrus Logic

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP CIRRUS LOGIC INC
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT 2'S COMPLEMENT
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
parentfamilyid 1930086
Part Package Code SOIC
Pin Count 8
kg CO2e/kg 12.2
Average Weight (mg) 66.775
CO2e (mg) 814.655
Samacsys Manufacturer Cirrus Logic
Samacsys Modified On 2022-09-08 14:04:55
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Analog Output Voltage-Max 3.75 V
Analog Output Voltage-Min 3.25 V
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare CS4334KS with alternatives

Compare CS4334-BS with alternatives