CS4331-KS
vs
CS4335KS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
CRYSTAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
2.03 V
Analog Output Voltage-Min
1.66 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT
2'S COMPLEMENT
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
5.29 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
18
24
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.13 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.25 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Compare CS4335KS with alternatives